Reference Only
B66202A2010X000
Ferrite Cores & Accessories YOKE EF12.6 2 PCS REQUIRED.
Datasheet
B66202A2010X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E13/7/4 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | EF Core | |
| Core Size | E 13 x 7 x 4 (EF 12.6) | |
| Accessory Type | Yoke | |
| Core Material | Stainless Spring Steel | |
| Packaging | Bulk | |
| Outside Height | 0.5 mm | |
| Outside Length | 13.2 mm | |
| Outside Width | 5.2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66202A2010X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.617 | $2,128.65 |
Need more?