Reference Only
B66036G0000X197
New Product
Ferrite Cores & Accessories E130/64/40-N97 Large Size.
Datasheet
B66036G0000X197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E130/64/40- Large Size | |
| Product | Ferrite Cores | |
| Inductance | 13.1 uH | |
| Core Material | N97 | |
| Packaging | Tray | |
| Outside Height | 64 mm | |
| Outside Length | 130 mm | |
| Outside Width | 40 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66036G X197 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.85 | $422.80 | |
| $38.67 | $386.70 | |
| $35.43 | $921.18 |
Need more?