Reference Only
B66036G0000X187
New Product
Ferrite Cores & Accessories E130/64/40-N87 Large Size.
Datasheet
B66036G0000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E130/64/40- Large Size | |
| Product | Ferrite Cores | |
| Inductance | 12.7 uH | |
| Core Material | N87 | |
| Packaging | Tray | |
| Outside Height | 64 mm | |
| Outside Length | 130 mm | |
| Outside Width | 40 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66036G X187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.46 | $291.68 | |
| $28.35 | $283.50 | |
| $25.02 | $650.52 |
Need more?