Reference Only
B65983E0016T001
Ferrite Cores & Accessories CF-PQ65/60-V-1S-16P BOBBIN/COILFORMER.
Datasheet
B65983E0016T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ65/60 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core Size | PQ 65 x 60 | |
| Accessory Type | Coil Former | |
| Number of Pins | 16 Pin | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 180 C | |
| Outside Height | 65 mm | |
| Outside Length | 62 mm | |
| Outside Width | 66 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65983E16T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.60 | $896.00 |
Need more?