Reference Only

B65982Q0400K097

Ferrite Cores & Accessories PQ65/60-N97-DG400 Sold as set.

Manufacturer:

Mfr Part:
B65982Q0400K097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPQ65/60
ProductFerrite Cores
TypeDistributed Gap
CorePQ Core
Core SizePQ 65 x 60
Inductance400 nH
Core MaterialN95
PackagingTray
Outside Height30 mm
Outside Length65 mm
Outside Width45 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65982Q400K97

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 28 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.30$540.40
Need more?