Reference Only
B65982E0012D001
Ferrite Cores & Accessories .
Datasheet
B65982E0012D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ50/50 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | PQ Core | |
| Core Size | PQ 50 x 50 | |
| Accessory Type | Coil Former | |
| Number of Pins | 12 Pin | |
| Core Material | PMC Thermosetting Plastic | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Inside Diameter | 20.8 mm | |
| Inside Height | 30.4 mm | |
| Inside Length | 34.4 mm | |
| Maximum DC Resistance | 10.2 uOhms | |
| Outside Diameter | 43 mm | |
| Outside Height | 51 mm | |
| Outside Length | 51 mm | |
| Outside Width | 45.72 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65982E12D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909690 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 144 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $322.56 | |
| $1.90 | $547.20 |
Need more?