Reference Only
B65981Q0250K097
Ferrite Cores & Accessories PQ50/50-N97-DG250 Sold as set.
Datasheet
B65981Q0250K097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ50/50 | |
| Product | Ferrite Cores | |
| Type | Distributed Gap | |
| Core | PQ Core | |
| Core Size | PQ 50 x 50 | |
| Inductance | 250 nH | |
| Core Material | N97 | |
| Packaging | Tray | |
| Outside Height | 25 mm | |
| Outside Length | 50 mm | |
| Outside Width | 32 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65981Q250K97 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.22 | $735.84 |
Need more?