Reference Only

B65981Q0100K097

Ferrite Cores & Accessories PQ50/50-N97-DG100 Sold as set.

Manufacturer:

Mfr Part:
B65981Q0100K097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPQ50/50
ProductFerrite Cores
TypeDistributed Gap
CorePQ Core
Core SizePQ 50 x 50
Inductance100 nH
Core MaterialN97
PackagingTray
Outside Height25 mm
Outside Length50 mm
Outside Width32 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65981Q100K97

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.22$735.84
Need more?