Reference Only

B65981A0000R097

Ferrite Cores & Accessories PQ50/50 N97 Sold as set.

Manufacturer:

Mfr Part:
B65981A0000R097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPQ50/50- Large Size
ProductFerrite Cores
TypeUngapped
CorePQ Core
Core SizePQ 50 x 50
Inductance6.7 uH
Tolerance- 20 %, + 30 %
Core MaterialN97
PackagingAmmo Pack
Inside Length20 mm
Inside Width18.05 mm
Outside Diameter44 mm
Outside Length50 mm
Outside Width25 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65981AR97

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 108 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.00$1,080.00
Need more?