Reference Only
B65947A0000X022
Ferrite Cores & Accessories PS35 N22 35 X 10.8.
Datasheet
B65947A0000X022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PS35/10.8 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | PS Core | |
| Core Size | PS 35 x 10.8 | |
| Core Material | N22 | |
| Packaging | Bulk | |
| Inside Diameter | 5.3 mm | |
| Inside Width | 7.2 mm | |
| Outside Diameter | 35 mm | |
| Outside Width | 10.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65947AX22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.74 | $548.00 |
Need more?