Reference Only

B65946B0000T001

Ferrite Cores & Accessories COIL FORMER VALOX 20.

Manufacturer:

Mfr Part:
B65946B0000T001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPCH70/13
ProductHardware & Accessories
TypeUngapped
CorePS Core
Core SizeP 68 x 14.5
Accessory TypeCoil Former without Solder Pins
Core MaterialGFR Polyterephthalate
Termination StylePin
PackagingBulk
Inside Diameter29.9 mm
Lead Diameter1.2 mm
Maximum DC Resistance62 uOhms
Outside Diameter57 mm
Outside Width8.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65946BT1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909646
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.28$102.40
$1.18$141.60
$1.17$1,170.00
$1.03$2,595.60
Need more?