Reference Only
B65942B0000T001
Ferrite Cores & Accessories COIL FORMER VALOX420.
Datasheet
B65942B0000T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PS30.5/10.2 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | PS Core | |
| Core Size | PS 30.5 x 10.2 | |
| Accessory Type | Coil Former without Solder Pins | |
| Core Material | GFR Polyterephthalate | |
| Packaging | Bulk | |
| Inside Diameter | 13.55 mm | |
| Inside Width | 5.4 mm | |
| Lead Diameter | 0.7 mm | |
| Maximum DC Resistance | 87 uOhms | |
| Outside Diameter | 24.7 mm | |
| Outside Width | 6.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65942BT1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8505110090 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.368 | $147.20 | |
| $0.354 | $212.40 | |
| $0.339 | $339.00 | |
| $0.327 | $850.20 |
Need more?