Reference Only

B65941A0000X022

Ferrite Cores & Accessories CORE HALF 30.5X10.2.

Manufacturer:

Mfr Part:
B65941A0000X022

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPS30.5/10.2
ProductFerrite Cores
TypeUngapped
CorePS Core
Core SizePS 30.5 x 10.2
Core MaterialN22
PackagingBulk
Inside Diameter5.4 mm
Inside Width7 mm
Outside Diameter30.5 mm
Outside Width10.2 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65941AX22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8505110090
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 640 / Multiples: 320)
Quantity Unit PriceExt. Price
$2.49$1,593.60
Need more?