Reference Only
B65940B0000T001
Ferrite Cores & Accessories COIL FORMER VALOX420.
Datasheet
B65940B0000T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PS25/8.9 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | PS Core | |
| Core Size | PS 25 x 8.9 | |
| Accessory Type | Coil Former without Solder Pins | |
| Core Material | GFR Polyterephthalate | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Inside Diameter | 11.5 mm | |
| Lead Diameter | 0.6 mm | |
| Maximum DC Resistance | 105 uOhms | |
| Outside Diameter | 20.3 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65940BT1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.461 | $368.80 | |
| $0.453 | $543.60 | |
| $0.416 | $1,164.80 |
Need more?