Reference Only
B65933A0000X033
Ferrite Cores & Accessories 7.35X3.6.
Datasheet
B65933A0000X033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PS7.3/3.6 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | PS Core | |
| Core Size | PS 7.35 x 3.6 | |
| Core Material | M33 | |
| Packaging | Bulk | |
| Inside Diameter | 1.05 mm | |
| Inside Width | 2.8 mm | |
| Outside Diameter | 7.35 mm | |
| Outside Width | 3.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65933AX33 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $4,800.00 |
Need more?