Reference Only

B65933A0000X022

Ferrite Cores & Accessories PCORE HALF 7.35X 3.6.

Manufacturer:

Mfr Part:
B65933A0000X022

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPS7.35/3.6
ProductFerrite Cores
TypeUngapped
CorePS Core
Core SizePS 7.35 x 3.6
Core MaterialN22
PackagingBulk
Inside Diameter1.05 mm
Inside Width2.8 mm
Outside Diameter7.35 mm
Outside Width3.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65933AX22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.05$4,200.00
Need more?