Reference Only
B65931C0000X022
Ferrite Cores & Accessories P CORE HALF 5.6X3.7.
Datasheet
B65931C0000X022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PS5.6/3.7 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | P Core Half | |
| Core Size | P 5.6 x 3.7 | |
| Core Material | N22 | |
| Packaging | Bulk | |
| Inside Diameter | 2.5 mm | |
| Inside Width | 2.7 mm | |
| Outside Diameter | 5.6 mm | |
| Outside Width | 3.7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65931CX22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.611 | $4,888.00 |
Need more?