Reference Only
B65919A0000R088
New Product
Ferrite Cores & Accessories PQ107/87-N88.
Datasheet
B65919A0000R088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ107/87- Large Size | |
| Product | Ferrite Cores | |
| Core Size | 107 mm x 87 mm | |
| Inductance | 15 uH | |
| Core Material | N88 | |
| Packaging | Tray | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65919A R 88 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.16 | $369.28 | |
| $31.52 | $378.24 | |
| $28.90 | $809.20 |
Need more?