Reference Only

B65888B2005X000

Ferrite Cores & Accessories WAS-RM14-2 MAKROFOL KL3.

Manufacturer:

Mfr Part:
B65888B2005X000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM14
ProductHardware & Accessories
TypeUngapped
CoreRM Core
Core SizeRM 14
PackagingBulk
Outside Height0.5 mm
Outside Length36.8 mm
Outside Width30 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65888B2005X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904590
TARIC8504901899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$2,832.00
Need more?