Reference Only

B65887E1000J041

Ferrite Cores & Accessories RM14 N41 1000 +5%-5% Sold as set.

Manufacturer:

Mfr Part:
B65887E1000J041

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM14
ProductFerrite Cores
TypeGapped
CoreRM Core
Core SizeRM 14
Inductance1 uH
Tolerance5 %
Core MaterialN41
PackagingBulk
Inside Diameter15 mm
Inside Length17 mm
Inside Width20.8 mm
Outside Diameter29 mm
Outside Length42.2 mm
Outside Width30.2 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65887E1000J41

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.42$1,780.80
Need more?