Reference Only
B65884E0012D001
Ferrite Cores & Accessories Coil Former, Core Shape: PQ_40_40.
Datasheet
B65884E0012D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ40/40 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | PQ Core | |
| Core Size | PQ 40 x 40 | |
| Accessory Type | Coil Former | |
| Number of Pins | 12 Pin | |
| Core Material | PMC Thermosetting Plastic | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Inside Diameter | 15.5 mm | |
| Inside Height | 25.4 mm | |
| Inside Length | 29.5 mm | |
| Inside Width | 25.4 mm | |
| Maximum DC Resistance | 10 uOhms | |
| Outside Diameter | 35 mm | |
| Outside Height | 45 mm | |
| Outside Length | 42 mm | |
| Outside Width | 42 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65884E12D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 288 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.29 | $659.52 |
Need more?