Reference Only

B65882B0012T001

Ferrite Cores & Accessories CF-PQ35/35-V-1S-12P BOBBIN/COILFORMER.

Manufacturer:

Mfr Part:
B65882B0012T001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPQ35/35
ProductHardware & Accessories
TypeUngapped
Core SizePQ 35 x 35
Accessory TypeCoil Former
Number of Pins12 Pin
PackagingTray
Maximum Operating Temperature+ 180 C
Outside Height37 mm
Outside Length39 mm
Outside Width35 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65882B12T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.86$133.92
$1.62$4,082.40
Need more?