Reference Only

B65881Q0100K097

Ferrite Cores & Accessories PQ35/35-N97-DG100 Sold as set.

Manufacturer:

Mfr Part:
B65881Q0100K097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPQ35/35
ProductFerrite Cores
TypeDistributed Gap
CorePQ Core
Core SizePQ 35 x 35
Inductance100 nH
Core MaterialN95
PackagingTray
Outside Height17.4 mm
Outside Length35.1 mm
Outside Width26 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65881Q100K97

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 288 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.76$1,658.88
Need more?