Reference Only

B65881A0000R097

Ferrite Cores & Accessories PQ 35X35 N97 6500 +30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65881A0000R097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPQ35/35
ProductFerrite Cores
TypeUngapped
CorePQ Core
Core SizePQ 35 x 35
Inductance4.7 uH
Tolerance- 20 %, + 30 %
Core MaterialN97
PackagingBulk
Inside Height12.5 mm
Inside Length14.35 mm
Inside Width17.4 mm
Outside Height17.4 mm
Outside Length35.1 mm
Outside Width26 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65881AR97

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 288 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.78$1,952.64
$6.59$6,642.72
Need more?