Reference Only

B65881A0000R095

Ferrite Cores & Accessories PQ35/35 N95 5700 +30% -20% Sold as set.

Manufacturer:

Mfr Part:
B65881A0000R095

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPQ35/35
ProductFerrite Cores
TypeUngapped
CorePQ Core
Core Size35 x 35
Inductance5.7 uH
Tolerance- 20 %, + 30 %
Core MaterialN95
PackagingBulk
Outside Height17.4 mm
Outside Length35.1 mm
Outside Width26 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65881AR95

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 288 / Multiples: 144)
Quantity Unit PriceExt. Price
$7.78$2,240.64
Need more?