Reference Only

B65879Q0150K097

Ferrite Cores & Accessories PQ32/30-N97-DG150 150 Sold as set.

Manufacturer:

Mfr Part:
B65879Q0150K097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPQ32/30
ProductFerrite Cores
TypeGapped
CorePQ Core
Core Size32 mm x 22 mm
Inductance150 nH
Core MaterialN95
PackagingTray
Outside Height15.175 mm
Outside Length32 mm
Outside Width22 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65879Q150K97

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 225 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.81$857.25
$3.76$1,974.00
Need more?