Reference Only
B65879Q0100K095
Ferrite Cores & Accessories PQ32/30-N95-DG100 FERRITE CORE SET Sold as set.
Datasheet
B65879Q0100K095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ32/30 | |
| Product | Ferrite Cores | |
| Type | Distributed Gap | |
| Core | PQ Core | |
| Core Size | PQ 32 x 30 | |
| Inductance | 100 nH | |
| Core Material | N95 | |
| Packaging | Tray | |
| Outside Height | 15.175 mm | |
| Outside Length | 32 mm | |
| Outside Width | 22 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65879Q100K95 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 225 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.61 | $1,037.25 | |
| $4.59 | $1,377.00 | |
| $4.57 | $2,399.25 | |
| $3.84 | $4,032.00 |
Need more?