Reference Only
B65879B0000R095
Ferrite Cores & Accessories PQ32/30 N95 Sold as set.
Datasheet
B65879B0000R095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ32/30 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | PQ Core | |
| Core Size | 32 x 30 | |
| Inductance | 6.1 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N95 | |
| Packaging | Bulk | |
| Inside Diameter | 13.45 mm | |
| Outside Diameter | 19 mm | |
| Outside Height | 15.175 mm | |
| Outside Length | 32 mm | |
| Outside Width | 22 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65879BR95 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 225 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.25 | $956.25 |
Need more?