Reference Only
B65878E0012D001
Ferrite Cores & Accessories COIL FORMER PQ26/20.
Datasheet
B65878E0012D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ26/20 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | PQ Core | |
| Core Size | PQ 26 x 25 | |
| Accessory Type | Coil Former | |
| Number of Pins | 12 Pin | |
| Core Material | GFR Thermosetting Plastic | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Inside Height | 9 mm | |
| Maximum DC Resistance | 58 uOhms | |
| Outside Height | 24.9 mm | |
| Outside Length | 29.3 mm | |
| Outside Width | 26.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65878E12D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 432 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $410.40 |
Need more?