Reference Only
B65877A0000R095
Ferrite Cores & Accessories PQ26/25 N95 Sold as set.
Datasheet
B65877A0000R095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ26/25 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | PQ Core | |
| Core Size | 26 x 25 | |
| Inductance | 5.7 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N95 | |
| Packaging | Bulk | |
| Inside Diameter | 12 mm | |
| Outside Diameter | 15.5 mm | |
| Outside Height | 12.38 mm | |
| Outside Length | 26.5 mm | |
| Outside Width | 19 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65877AR95 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.00 | $1,600.00 | |
| $3.78 | $2,268.00 |
Need more?