Reference Only

B65877A0000R087

Ferrite Cores & Accessories PQ26/25 N87 Sold as set.

Manufacturer:

Mfr Part:
B65877A0000R087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPQ26/25
ProductFerrite Cores
TypeUngapped
CorePQ Core
Core Size26 x 25
Inductance4.5 uH
Tolerance- 20 %, + 30 %
Core MaterialN87
PackagingBulk
Inside Diameter12 mm
Outside Diameter15.5 mm
Outside Height12.38 mm
Outside Length26.5 mm
Outside Width19 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65877AR87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.48$992.00
$2.43$6,318.00
Need more?