Reference Only

B65875B0000R097

Ferrite Cores & Accessories PQ20/16 N97 3200 +30% -20% Sold as set.

Manufacturer:

Mfr Part:
B65875B0000R097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPQ20/16
ProductFerrite Cores
TypeUngapped
CorePQ Core
Core Size20 x 16
Inductance3.2 uH
Tolerance- 20 %, + 30 %
Core MaterialN97
PackagingBulk
Outside Height8.1 mm
Outside Length20.5 mm
Outside Width14 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65875BR97

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 480 / Multiples: 480)
Quantity Unit PriceExt. Price
$2.15$1,032.00
Need more?