Reference Only
B65875B0000R092
Ferrite Cores & Accessories PQ20/16 N92 2400 +30% -20% Sold as set.
Datasheet
B65875B0000R092 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ20/16 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | PQ Core | |
| Core Size | 20 x 16 | |
| Inductance | 2.4 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N92 | |
| Packaging | Bulk | |
| Outside Height | 8.1 mm | |
| Outside Length | 20.5 mm | |
| Outside Width | 14 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65875BR92 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 480 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.99 | $955.20 |
Need more?