Reference Only

B65847A0000Y038

Ferrite Cores & Accessories EP20-T38 '+40%-30% Sold as set.

Manufacturer:

Mfr Part:
B65847A0000Y038

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEP20
ProductFerrite Cores
TypeUngapped
CoreEP Core
Core SizeEP 20
Inductance18.7 uH
Tolerance- 30 %, + 40 %
Core MaterialT38
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65847AY38

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$4.30$3,440.00
Need more?