Reference Only

B65843A0160J087

Ferrite Cores & Accessories EP13 N87 160 +5% -5% Sold as set.

Manufacturer:

Mfr Part:
B65843A0160J087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEP13
ProductFerrite Cores
TypeGapped
CoreEP Core
Core SizeEP 13
Inductance160 nH
Tolerance5 %
Core MaterialN87
PackagingBulk
Outside Height13 mm
Outside Length12.8 mm
Outside Width9 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65843A160J87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.95$1,900.00
Need more?