Reference Only

B65843A0000Y066

Obsolete
Ferrite Cores & Accessories EP13-T66 '+40%-30%

Manufacturer:

Mfr Part:
B65843A0000Y066

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB65843A
ProductFerrite Cores
TypeUngapped
CoreEP Core
Core SizeEP 13
Inductance8.5 uH
Tolerance- 30 %, + 40 %
Core MaterialT66
PackagingBulk
Inside Diameter4.5 mm
Outside Diameter9.7 mm
Outside Height9 mm
Outside Length13 mm
Outside Width12.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65843AY66

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?