Reference Only

B65843A0000R030

Ferrite Cores & Accessories EP13-N30 '+30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65843A0000R030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEP13
ProductFerrite Cores
TypeUngapped
CoreEP Core
Core SizeEP 13
Inductance2.8 uH
Tolerance- 20 %, + 30 %
Core MaterialN30
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65843AR30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.601$1,202.00
Need more?