Reference Only
B65841A0160J087
Ferrite Cores & Accessories EP10 N87 160 +5% -5% Sold as set.
Datasheet
B65841A0160J087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EP10 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | EP Core | |
| Core Size | EP 10 | |
| Inductance | 160 nH | |
| Tolerance | 5 % | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Outside Height | 10.4 mm | |
| Outside Length | 11.8 mm | |
| Outside Width | 7.85 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65841A160J87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $2,400.00 |
Need more?