Reference Only

B65841A0100A087

Ferrite Cores & Accessories EP10 N87 100 +3%-3% Sold as set.

Manufacturer:

Mfr Part:
B65841A0100A087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEP10
ProductFerrite Cores
TypeGapped
CoreEP Core
Core SizeEP 10
Inductance100 nH
Tolerance3 %
Core MaterialN87
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65841A100A87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.80$2,400.00
Need more?