B65840B1006D001 TDK

B65840B1006D001

Ferrite Cores & Accessories COIL FORMER VYNCOLIT X611.

Manufacturer:

Mfr Part:
B65840B1006D001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEP7
ProductHardware & Accessories
TypeUngapped
CoreEP Core
Core SizeEP 7
Number of Pins6 Pin
Termination StylePin
PackagingTray
Maximum DC Resistance128.7 uOhms
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65840B1006D1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909646
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.564$2,256.00
Need more?