Reference Only

B65839A0160J087

Ferrite Cores & Accessories EP7 N87 160 +5% -5% Sold as set.

Manufacturer:

Mfr Part:
B65839A0160J087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEP7
ProductFerrite Cores
TypeGapped
CoreEP Core
Core SizeEP 7
Inductance160 nH
Tolerance5 %
Core MaterialN87
PackagingBulk
Outside Height7.5 mm
Outside Length9.4 mm
Outside Width6.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65839A160J87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.608$3,648.00
Need more?