Reference Only

B65820B2001X000

Ferrite Cores & Accessories CLI/P-RM7 2 PCS REQUIRED.

Manufacturer:

Mfr Part:
B65820B2001X000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM7
ProductHardware & Accessories
TypeUngapped
CoreRM Core
Core SizeRM 7
Accessory TypeClamp with Ground Terminal
Core MaterialSpring Steel (Tinned)
PackagingBulk
Outside Length12 mm
Outside Width2.3 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65820B2001X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.17$170.00
Need more?