Reference Only

B65819P0000R092

Ferrite Cores & Accessories RM7 N92 2600 '+30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65819P0000R092

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM7/LP
ProductFerrite Cores
TypeUngapped
CoreRM LP Core
Core SizeRM 7
Inductance2.6 uH
Tolerance- 20 %, + 30 %
Core MaterialN92
PackagingBlister Pack
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65819PR92

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.66$1,660.00
Need more?