Reference Only

B65819N0250A048

Ferrite Cores & Accessories RM7 N48 250 '+3% -3% Sold as set.

Manufacturer:

Mfr Part:
B65819N0250A048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM7
ProductFerrite Cores
TypeGapped
CoreRM Core
Core SizeRM 7
Inductance250 nH
Tolerance3 %
Core MaterialN48
PackagingBlister Pack
Inside Diameter7.25 mm
Inside Length9.3 mm
Inside Width8.4 mm
Outside Diameter14.75 mm
Outside Length20.3 mm
Outside Width13.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65819N250A48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.52$2,520.00
Need more?