Reference Only

B65819J0000R049

Ferrite Cores & Accessories RM7/I-N49 '+30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65819J0000R049

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM7
ProductFerrite Cores
TypeUngapped
CoreRM Core
Core SizeRM 7
Inductance1.9 uH
Tolerance- 20 %, + 30 %
Core MaterialN49
PackagingBlister Pack
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65819JR49

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.12$2,120.00
Need more?