Reference Only

B65815E1000J041

Ferrite Cores & Accessories RM 12 N41 1000 +5%- 5% Sold as set.

Manufacturer:

Mfr Part:
B65815E1000J041

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM12
ProductFerrite Cores
TypeGapped
CoreRM Core
Core SizeRM 12
Inductance1 uH
Tolerance5 %
Accessory TypeCore
Core MaterialN41
Termination StyleSMD/SMT
PackagingBulk
Inside Length13.4 mm
Inside Width16.8 mm
Outside Length37.6 mm
Outside Width24.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65815E1000J41

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.81$1,143.00
Need more?