Reference Only
B65815E0000R097
Ferrite Cores & Accessories RM12/I-N97 '+30%-20% Sold as set.
Datasheet
B65815E0000R097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM12 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 12 | |
| Inductance | 5.3 uH | |
| Tolerance | - 20 %, + 30 % | |
| Accessory Type | Core | |
| Core Material | N97 | |
| Termination Style | SMD/SMT | |
| Packaging | Bulk | |
| Inside Length | 13.4 mm | |
| Inside Width | 16.8 mm | |
| Outside Length | 37.6 mm | |
| Outside Width | 24.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65815ER97 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.36 | $1,008.00 | |
| $3.32 | $6,640.00 |
Need more?