Reference Only

B65815E0000R030

Ferrite Cores & Accessories RM12/I-N30 '+30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65815E0000R030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM12
ProductFerrite Cores
TypeUngapped
CoreRM Core
Core SizeRM 12
Inductance8.7 uH
Tolerance- 20 %, + 30 %
Accessory TypeCore
Core MaterialN30
Termination StyleSMD/SMT
PackagingBulk
Inside Length13.4 mm
Inside Width16.8 mm
Outside Length37.6 mm
Outside Width24.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65815ER30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.56$1,368.00
$4.30$2,150.00
Need more?