B65814N1012D002 TDK

B65814N1012D002

Ferrite Cores & Accessories Coil former RM10 Sumikon PM 9630.

Manufacturer:

Mfr Part:
B65814N1012D002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM10
ProductHardware & Accessories
TypeUngapped
Accessory TypeCoil Former
Number of Pins12 Pin
Termination StyleThrough Hole
PackagingTray
Inside Diameter12.5 mm
Outside Diameter21 mm
Outside Length13.55 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65814N1012D2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.44$1,152.00
Need more?