Reference Only
B65814B2203X000
Ferrite Cores & Accessories Clamp RM10.
Datasheet
B65814B2203X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM10 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 10 | |
| Accessory Type | Clamp with Ground Terminal | |
| Core Material | Stainless Spring Steel | |
| Packaging | Bulk | |
| Outside Length | 22.3 mm | |
| Outside Width | 4.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65814B2203X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6,000 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.099 | $594.00 |
Need more?